ABM10DSAS

Heilind Number:SULABM10DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DSAS

Detailed Description

ABM10DSAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage, it offers robust power transmission capabilities. The female gender, side hole mount type, and thru-hole termination method make it versatile for various PCB configurations. Contact materials of Beryllium Copper with gold plating guarantee optimal conductivity. Its 20 positions and right-angle orientation provide efficient signal routing. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for extreme conditions. The Full Bellow contact type and matte tin termination plating further enhance its performance and longevity. Measuring 10.95mm in height and 8.26mm in width, it has a compact footprint. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and other mission-critical applications, meeting stringent quality standards. Upgrade your PCB connections with the ABM10DSAS for unparalleled reliability.