| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM10DSEF |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Floating Bobbin |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM10DSEF |
ABM10DSEF
| Heilind Number: | SULABM10DSEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM10DSEF |
| ECAD Model: |
Specifications
Detailed Description
Meet our high-performance Board To Board PCB Connector, ABM10DSEF, designed for precision connectivity in demanding applications. Crafted with PPS & Beryllium Copper, this connector ensures exceptional durability and conductivity. Featuring a floating bobbin mount type and eyelet termination method, installation is seamless. The 20 female contact positions, with full bellow contact type, guarantee secure connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, reliability is paramount. Gold-plated Beryllium Copper contacts offer superior signal transmission. The compact connector, with a height of 10.95 mm and width of 8.26 mm, is perfect for space-saving designs. Whether in aerospace, telecommunications, or industrial applications, trust the ABM10DSEF for high-reliability performance.

