The ABM10DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows, with a threaded mount type and card extender termination method for secure installation. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Each of the 20 positions has a full bellow contact type, ideal for high-speed data transfer. Operating in a wide temperature range from -65 to 150°C, this connector offers durability and stability. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures long-term reliability. Classified under the hi-rel category, the ABM10DSEIS13 is the perfect choice for mission-critical systems.