ABM10DSEI-S243

Heilind Number:SULABM10DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DSEI-S243

Detailed Description

Featuring PPS & Beryllium Copper construction, the ABM10DSEI-S243 connector is designed for high-performance applications. With a 3A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. The female connector, with one row and threaded mount type, offers secure connectivity. Utilizing eyelet termination and gold-plated contacts, it guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 10 positions and a pitch of 3.96mm, it facilitates efficient board-to-board connections. Its compact design, measuring 10.95mm in height and 8.26mm in width, is ideal for space-constrained installations. The matte tin termination plating enhances durability. Primarily used in hi-rel applications, this connector is a reliable choice for demanding PCB and card edge connections.