ABM10DSEI

Heilind Number:SULABM10DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DSEI

Detailed Description

Introducing the ABM10DSEI, a high-performance board to board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures superior durability and reliability. Featuring a threaded mount type and eyelet termination method, it offers secure and stable connections. The 20-position, 2-row female connector with a pitch of 3.96mm is ideal for high-density layouts. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and resistance to corrosion. Operating at voltage levels of up to 950VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance performance. With a compact size (10.95mm connector height, 8.26mm connector width) and a tail length of 5.72mm, it is perfect for space-constrained designs. Terminated with matte tin, it complies with industry standards for RoHS compliance. The ABM10DSEI is the ultimate choice for high-reliability applications in aerospace, defense, and industrial sectors.