ABM10DSEN-S13

Heilind Number:SULABM10DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DSEN-S13

Detailed Description

This PPS & Beryllium Copper female connector, SKU ABM10DSEN-S13, features a contact rating of 5A and is designed for high-performance board-to-board or card edge connections. With two rows of 20 gold-plated contacts on a 3.96mm pitch, it ensures reliable signal transmission up to 950VAC. The full bellow contact type and straddle orientation offer secure mating, while the termination method of card extender facilitates easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial applications. Its compact dimensions, measuring 10.95mm in height and .325 inches in width, make it ideal for space-constrained PCB layouts. With termination plating in matte tin, it guarantees durability and longevity in use. Perfect for demanding environments, this connector is a vital component for high-reliability electronic systems.