| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM10DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULABM10DSEN |
ABM10DSEN
| Heilind Number: | SULABM10DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM10DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM10DSEN, a high-performance female connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity. Featuring 20 positions across 2 rows, it offers ample connectivity options. The eyelet termination method and gold contact plating guarantee secure and durable connections. Operating at 950 VAC and 5A, it is suitable for demanding environments. With a pitch of 3.96mm and a straight orientation, it enables easy integration. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable space on PCBs. With an operating temperature range of -65 to 150°C, it is ideal for harsh conditions. Trust the ABM10DSEN for high-reliability board-to-board and card edge connections.

