ABM10DSES

Heilind Number:SULABM10DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSES
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DSES

Detailed Description

Introducing the ABM10DSES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable and efficient power transmission. With a current rating of 5A and a voltage capacity of 950VAC, it meets the requirements of industrial settings. The female connector with two rows and side hole mount type offers versatility in installation. Its eyelet termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options. The straight orientation and compact design with a height of 10.95mm and width of 8.26mm make it ideal for space-constrained applications. Trust the ABM10DSES for high-reliability performance in critical electronic systems.