ABM10DSUH

Heilind Number:SULABM10DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULABM10DSUH

Detailed Description

The ABM10DSUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliability. The connector, with a pitch of 3.96mm (.156 in), is capable of handling 5A of current at up to 950VAC, making it suitable for high-power circuits. The 10-position female connector with clearance hole mount and through-hole termination method ensures secure and stable connectivity. Gold-plated contacts on full bellow design guarantee low contact resistance and extended service life. With an operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. The compact connector, standing at 10.95mm (.431 in) in height and .325 in (8.26mm) in width, is suitable for space-constrained applications. Its matte tin termination plating offers excellent solderability. Overall, the ABM10DSUH is a top choice for engineers seeking reliable and high-quality board-to-board connectivity solutions.