ABM10DSUI

Heilind Number:SULABM10DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULABM10DSUI

Detailed Description

Introducing the ABM10DSUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 5A and a voltage rating of 950 VAC, it ensures efficient power transmission. The female connector with a single row of 10 positions and a pitch of 3.96mm is ideal for various electronic setups. Its threaded mount type and thru-hole termination method provide secure and stable installation. The contacts, made of Beryllium Copper and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.26mm in width, it saves space without compromising performance. The Matte Tin termination plating ensures solderability and longevity. Perfect for use in aerospace, military, and industrial applications, the ABM10DSUI is a top choice for high-reliability connectivity.