ABM10DSUN

Heilind Number:SULABM10DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSUN
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DSUN

Detailed Description

Introducing the ABM10DSUN, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. Featuring a 5A current rating and 950VAC voltage capability, it is suitable for a wide range of applications. The female connector with a single row of 10 positions offers easy installation and secure mating. Its straight orientation and thru-hole termination method provide stability during operation. Gold-plated Beryllium Copper contacts guarantee superior signal transmission. With a pitch of 3.96mm (.156 inches) and compact dimensions (10.95mm connector height, .325-inch connector width), it is ideal for space-constrained PCB layouts. Operating within a wide temperature range (-65 to 150°C), this connector is perfect for use in harsh industrial settings. Trust the ABM10DSUN for your connectivity needs in aerospace, defense, and other mission-critical applications.