ABM10DSUS

Heilind Number:SULABM10DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULABM10DSUS

Detailed Description

Introducing the ABM10DSUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a 5A amperage rating and 950VAC voltage capability. The 10-position female connector with a single row layout and side hole mount type offers easy installation on PCBs. Utilizing a full bellow contact type with gold plating on Beryllium Copper contacts, it guarantees low contact resistance and enhanced durability. With a pitch of 3.96mm, it is ideal for high-density circuit designs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The Matte Tin termination plating provides excellent solderability. Measuring 10.95mm in height and 8.26mm in width, it offers a compact solution without compromising performance. Whether for industrial, aerospace, or telecommunications applications, the ABM10DSUS ensures secure and efficient board-to-board connections. Elevate your electronic designs with this top-of-the-line connector.