ABM10DSXI

Heilind Number:SULABM10DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSXI
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DSXI

Detailed Description

Introducing the ABM10DSXI, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers easy and secure installation on your PCB. The 10-position connector with a pitch of 3.96mm is ideal for efficient data and power transmission. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while a voltage rating of 950 VAC ensures safe operation. With an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Trust the ABM10DSXI for high-reliability connections in your electronic devices.