ABM10DSXN

Heilind Number:SULABM10DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSXN
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DSXN

Detailed Description

Introducing the ABM10DSXN, a high-performance PCB connector designed for precision applications. Crafted from durable PPS and Beryllium Copper materials, this connector ensures reliable conductivity with a low amperage of 5A. Featuring a single row layout with 10 positions, it offers seamless connectivity in female gender. The Thru Hole termination method and Full Bellow contact type guarantee secure mounting and efficient signal transmission. With gold-plated contacts and a pitch of 3.96mm, it delivers optimal performance even at high voltage levels of up to 950 VAC. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ABM10DSXN for your board-to-board and card edge connections, meeting the highest standards of reliability and quality.