ABM10DTAD

Heilind Number:SULABM10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DTAD

Detailed Description

ABM10DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a gender of Female and right-angle orientation, it offers versatile mounting options. This connector, with two rows and 20 positions, is suitable for a wide range of circuit connections. The termination method of Thru Hole and contact material of Gold-plated Beryllium Copper guarantee excellent signal integrity. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent electrical requirements. The Loop Bellow contact type and Matte Tin termination plating further enhance its durability. Operating at temperatures ranging from -65 to 150 °C, it is suitable for use in extreme conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it is space-efficient. Overall, the ABM10DTAD connector is a reliable and high-quality solution for your PCB interconnect needs.