ABM10DTAI

Heilind Number:SULABM10DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DTAI

Detailed Description

The ABM10DTAI Connector offers reliable performance in demanding environments, featuring PPS and Beryllium Copper construction. With a current rating of 3A and a voltage capacity of 950VAC, this female connector is ideal for high-power applications. It boasts two rows of contacts, threaded mounting, and through-hole termination for secure connectivity. The contacts are made of durable Beryllium Copper with Gold plating, ensuring excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its right-angle orientation and loop bellow contact type provide flexibility in PCB layout, while the 20 positions and 3.96mm pitch accommodate multiple connections. With a tail length of 2.54mm and a compact design measuring 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. The termination plating of Matte Tin further enhances its durability. Perfect for board-to-board and card edge connections, the ABM10DTAI Connector is a reliable choice for your high-reliability applications.