ABM10DTAN

Heilind Number:SULABM10DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DTAN

Detailed Description

The ABM10DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for high-power environments. The gold-plated contacts guarantee optimal conductivity, while the loop bellow contact type offers secure connections. With a right-angle orientation and two rows of 20 positions, it allows for compact and versatile PCB layouts. The termination method is through-hole, with matte tin plating for durability. Operating in a wide temperature range from -65 to 150 °C, this connector is perfect for harsh industrial settings. Its compact design, measuring just 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained applications. Whether used in telecommunications, aerospace, or other industries, the ABM10DTAN ensures dependable performance.