ABM10DTAS

Heilind Number:SULABM10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DTAS

Detailed Description

Introducing the ABM10DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees reliable signal transmission. The connector's unique Loop Bellow contact type and right-angle orientation make it ideal for space-constrained installations. Boasting 20 positions with a 3.96mm pitch, it offers ample connectivity options. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for even the most challenging environments. Its side hole mount type and thru-hole termination method provide secure and stable attachment to PCBs. With a tail length of 2.54mm and a compact connector width of 9.4mm, it offers versatility in installation. Trust the ABM10DTAS for premium connectivity solutions in aerospace, defense, and other high-reliability industries.