ABM10DTAT

Heilind Number:SULABM10DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DTAT

Detailed Description

Introducing the ABM10DTAT, a high-performance female connector designed for demanding applications. Its PPS and beryllium copper construction ensures durability and reliability, even in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, this connector is suitable for power and signal transmission. Featuring two rows of 20 gold-plated contacts with a pitch of 3.96mm (.156 inches), it offers secure and efficient connectivity. The threaded mount type and thru-hole termination method guarantee a stable and permanent connection. The contact type, loop bellow, and right-angle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in various industries. Its compact design, with a height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), makes it space-efficient on PCBs. With matte tin termination plating and compliance with high-reliability standards, the ABM10DTAT is the perfect choice for board-to-board and card edge connections.