ABM10DTBH

Heilind Number:SULABM10DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DTBH

Detailed Description

Introducing the ABM10DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 20 female contacts, this connector ensures reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction with gold-plated contacts, it offers excellent conductivity and durability. The contact type, Loop Bellow, and termination method, Thru Hole, further enhance its stability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, it is suitable for use in a wide range of environments. The right-angle orientation and clearance hole mount type provide versatility in installation. With a connector height of 15.49mm and width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Trust in the ABM10DTBH for secure and efficient board-to-board connections.