ABM10DTBN

Heilind Number:SULABM10DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTBN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DTBN

Detailed Description

Introducing the ABM10DTBN, a high-performance female PCB connector perfect for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring two rows and a right-angle orientation, it is ideal for compact designs. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high signal integrity. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-speed and high-power applications. Its loop bellow contact type and thru-hole termination method provide secure connections. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a tail length of 4.57mm and a connector height of 15.49mm, it offers easy installation. The ABM10DTBN is the perfect choice for board-to-board and card edge connections in aerospace, military, and industrial systems.