ABM10DTBS

Heilind Number:SULABM10DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DTBS

Detailed Description

Introducing the ABM10DTBS, a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in demanding environments. With a low amperage of 3A and a voltage rating of 950VAC, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and side-hole mount type make installation easy and convenient. Gold-plated Beryllium Copper contacts provide excellent signal integrity, while the loop bellow contact type enhances stability. With two rows and 20 positions, it offers ample connectivity options. The matte tin termination plating and wide operating temperature range of -65 to 150°C further enhance its reliability. Perfect for high-reliability applications, the ABM10DTBS is a must-have for any electronics project.