ABM10DTBT

Heilind Number:SULABM10DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTBT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DTBT

Detailed Description

Introducing the ABM10DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a 3A amperage and 950VAC voltage rating, it offers reliable power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation requirements. Gold-plated Beryllium Copper contacts guarantee optimal signal integrity. With two rows, 20 positions, and a 3.96mm pitch, it provides ample connectivity options. The termination through-hole method and matte tin plating further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet efficient. Suitable for hi-rel applications, the ABM10DTBT sets the standard for reliable PCB connectivity.