ABM10DTKD-S288

Heilind Number:SULABM10DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DTKD-S288

Detailed Description

The ABM10DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its 20-position, 2-row design with a pitch of 3.96mm allows for efficient data transfer. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a clearance hole mount type and card extender termination method, installation is straightforward. The connector is rated for operating temperatures ranging from -65 to 150°C, making it ideal for a wide range of industrial applications. Trust the ABM10DTKD-S288 for secure and durable board-to-board connections.