ABM10DTKD-S328

Heilind Number:SULABM10DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DTKD-S328

Detailed Description

Introducing the ABM10DTKD-S328, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 950VAC. With a gender specification of female and 20 positions distributed across 2 rows, it offers versatile connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its functionality. With a compact size, measuring just 9.4mm in width and 15.49mm in height, and a tail length of 4.83mm, it is ideal for space-constrained designs. The termination plating of matte tin ensures long-term performance. Whether used in hi-rel or standard applications, the ABM10DTKD-S328 is a reliable solution for board-to-board and card edge connections in various electronic systems.