ABM10DTKD

Heilind Number:SULABM10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DTKD

Detailed Description

Introducing the ABM10DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage tolerance of 950VAC, it is suitable for a wide range of electronic systems. The female gender, two rows, and 20 positions offer versatile connectivity options. The loop bellow contact type with gold plating guarantees excellent signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The clearance hole mount type and thru-hole termination method provide easy and secure installation. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the ABM10DTKD for efficient and durable board-to-board connections in your electronic projects.