ABM10DTKH

Heilind Number:SULABM10DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DTKH

Detailed Description

Introducing the ABM10DTKH, a high-performance PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring a 3A amperage rating and 950VAC voltage capacity, it is ideal for power and signal transmission. The female gender, two rows, and loop bellow contact type provide versatile connectivity options. With a clearance hole mount type and thru-hole termination method, installation is easy and secure. Gold-plated contacts offer superior signal integrity, while matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Boasting a compact design with dimensions of 15.49mm in height and 9.4mm in width, it is space-efficient. With 20 positions and a pitch of 3.96mm, it allows for high-density PCB layouts. Perfect for hi-rel applications, the ABM10DTKH is a reliable solution for your connectivity needs.