ABM10DTKI

Heilind Number:SULABM10DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DTKI

Detailed Description

Introducing the ABM10DTKI, a high-performance female connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures exceptional durability and reliability. With a contact plating of gold and termination plating of Matte Tin, it guarantees superior conductivity and corrosion resistance. The loop bellow contact type and threaded mount offer secure connections, while the thru-hole termination method simplifies installation. Boasting 20 positions, 2 rows, and a pitch of 3.96mm (.156 in), it provides ample connectivity options. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for various industrial environments. Its compact design, with a height of .61 in and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB applications. Whether in high-reliability settings or standard PCB assemblies, the ABM10DTKI ensures optimal performance.