| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM10DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM10DTKN |
ABM10DTKN
| Heilind Number: | SULABM10DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM10DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM10DTKN, a high-performance PCB connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable conductivity. With a 3A amperage capacity and 950VAC voltage rating, it guarantees safe and efficient power transmission. The 20-position, 2-row female connector with a pitch of 3.96mm offers versatile connectivity options. Its gold-plated Beryllium Copper contacts and matte tin termination provide excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation easy. Ideal for hi-rel industries, the ABM10DTKN is a trusted solution for board-to-board and card edge connections.

