ABM10DTMD

Heilind Number:SULABM10DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DTMD

Detailed Description

Introducing the ABM10DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female gender, right-angle orientation, and 2-row design offer versatile installation options. Each of the 20 gold-plated Loop Bellow contacts guarantees low contact resistance and optimal signal transmission. Thru-hole termination with matte tin plating ensures secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial electronics. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space without compromising performance. Trust the ABM10DTMD for your mission-critical connectivity needs.