ABM10DTMH

Heilind Number:SULABM10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DTMH

Detailed Description

The ABM10DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in extreme conditions. With a 3A amperage and 950VAC voltage rating, this connector is suitable for power and signal transmission. Its 20 positions, arranged in 2 rows, offer ample connectivity options. The Thru Hole termination method and Gold contact plating guarantee secure and low-resistance connections. The Loop Bellow contact type and Right Angle orientation further enhance versatility. With a wide operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Matte Tin termination plating ensures solderability. Whether in aerospace, telecommunications, or industrial applications, the ABM10DTMH delivers exceptional performance and durability.