ABM10DTMI

Heilind Number:SULABM10DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DTMI

Detailed Description

The ABM10DTMI connector, featuring PPS & Beryllium Copper construction, is a high-performance solution for board-to-board PCB connections. With a current rating of 3A and a voltage withstand of 950VAC, this female connector is suitable for demanding applications. Its threaded mount type and through-hole termination method ensure secure and reliable connectivity. The 20-position, right-angle orientation with two rows offers versatility in design. Gold-plated contacts on Beryllium Copper provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet durable. The matte tin termination plating enhances solderability. Meeting stringent industry standards, the ABM10DTMI is a dependable choice for aerospace, military, and industrial systems.