ABM10DTMS

Heilind Number:SULABM10DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DTMS

Detailed Description

Introducing the ABM10DTMS Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring a durable construction with PPS & Beryllium Copper materials, this connector ensures reliable connectivity. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees efficient power transmission. The gold-plated contact surface and termination method of Thru Hole offer excellent conductivity and stability. Its two rows of 20 positions, along with a pitch of 3.96mm, allow for versatile connectivity options. The right-angle orientation and side-hole mount type make it suitable for compact PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a tail length of 6.35mm and a low profile of 15.49mm, it offers flexibility in installation. The Matte Tin termination plating ensures long-term durability. Trust the ABM10DTMS for your connectivity needs in aerospace, defense, and industrial applications.