ABM10DTMT

Heilind Number:SULABM10DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DTMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DTMT

Detailed Description

Introducing the ABM10DTMT, a high-performance PCB connector designed for critical applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees reliable power transmission. The two rows of contacts, terminated through holes, offer secure and stable connections. Gold-plated Beryllium Copper contacts not only enhance conductivity but also provide corrosion resistance. The loop bellow contact type and right-angle orientation make it suitable for compact layouts. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating ensures solderability. In the category of Board To Board PCB Connectors, Card Edge Connectors, and Connectors, the ABM10DTMT stands out for its reliability and performance, making it the perfect choice for demanding industries.