ABM11DRAH

Heilind Number:SULABM11DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DRAH

Detailed Description

Introducing the ABM11DRAH, a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. Featuring two rows with 22 positions and a pitch of 3.96mm, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the Full Bellow contact type and Right Angle orientation ensure secure mating. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in diverse environments. Its clearance hole mount and thru-hole termination method make installation easy and efficient. The Matte Tin termination plating enhances solderability. Measuring just 10.95mm in height and 8.26mm in width, this compact connector is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ABM11DRAH delivers exceptional performance. Upgrade your connectivity solutions with this top-of-the-line connector.