ABM11DRAI

Heilind Number:SULABM11DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRAI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DRAI

Detailed Description

SKU ABM11DRAI features a robust construction with PPS and Beryllium Copper materials, making it ideal for high-reliability applications. With an amperage rating of 5A and voltage capability of 950VAC, this female connector ensures efficient power transmission. Its two rows and right-angle orientation offer versatility in PCB layouts. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. Featuring 22 positions with a pitch of 3.96mm (.156 in) and full bellow contact type, it allows for reliable signal transmission. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), is space-efficient. The matte tin termination plating enhances solderability on PCBs. This product is classified under Board to Board PCB Connectors and Card Edge Connectors, catering to various electronic connectivity needs.