| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM11DRAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 22 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM11DRAN |
ABM11DRAN
| Heilind Number: | SULABM11DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM11DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM11DRAN Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. Crafted from PPS and Beryllium Copper with a 0.156-inch pitch, this female connector features two rows of 22 gold-plated contacts, ensuring reliable power and signal transmission. The Full Bellow contact type and Thru Hole termination method guarantee secure and durable assembly. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for demanding applications. Its right-angle orientation and compact dimensions of 10.95mm height and 8.26mm width make it ideal for space-constrained PCB layouts. Trust the ABM11DRAN for efficient connectivity in your projects.

