ABM11DRAS

Heilind Number:SULABM11DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DRAS

Detailed Description

Introducing the ABM11DRAS PCB Connector, a high-performance component designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a side hole mount type and thru-hole termination method, it offers easy and secure installation. The female gender, two rows, and 22 positions make it versatile for various connection needs. Gold contact plating guarantees excellent conductivity, while the Full Bellow contact type and right-angle orientation optimize signal transmission. Operating at a wide temperature range from -65 to 150 °C and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.26 mm, allows for efficient PCB integration. Matte Tin termination plating ensures long-term performance. Ideal for hi-rel applications, the ABM11DRAS is a crucial component in industrial and electronic systems.