ABM11DRKF-S13

Heilind Number:SULABM11DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRKF-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DRKF-S13

Detailed Description

The ABM11DRKF-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring 22 positions across 2 rows, this connector offers reliable connectivity in compact spaces. It is specifically engineered for female gender, with a floating bobbin mount type and card extender termination method. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 950VAC and amperages of 5A, it meets the needs of power and signal transmission. With a full bellow contact type and straddle orientation, it guarantees secure connections even in harsh environments. The connector's wide operating temperature range of -65 to 150°C, along with its matte tin termination plating, further enhance its reliability. Suitable for various industries, including aerospace, defense, and telecommunications, the ABM11DRKF-S13 is a top choice for high-reliability applications.