ABM11DRKF-S328

Heilind Number:SULABM11DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRKF-S328
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DRKF-S328

Detailed Description

The ABM11DRKF-S328 is a high-performance female connector designed for robust board-to-board and card edge connections. Constructed with PPS and Beryllium Copper materials, it ensures durability and efficient signal transmission. Featuring two rows with 22 gold-plated contacts, this connector offers reliable connectivity with a pitch of 3.96mm (.156in). Its floating bobbin mount type and through-hole termination method make installation easy and secure. With a maximum voltage rating of 950VAC and a current capacity of 5A, it is suitable for demanding applications. The full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in various industries. With a compact design measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it saves valuable PCB space. The matte tin termination plating ensures long-term reliability. Trust the ABM11DRKF-S328 for your critical connectivity needs.