ABM11DRKF

Heilind Number:SULABM11DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DRKF

Detailed Description

Introducing the ABM11DRKF, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 22 female contacts, this connector ensures secure and reliable connectivity in electronic systems. Engineered with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance and longevity. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Featuring a floating bobbin mount type and thru-hole termination method, installation is efficient and secure. The straight orientation and full bellow contact type provide ease of use and improved signal integrity. With a voltage rating of 950VAC and an amperage of 5A, this connector meets high power transmission requirements. Compact in size with dimensions of 10.95mm (.431in) in height and 8.26mm (.325in) in width, it is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the ABM11DRKF guarantees superior performance and reliability.