ABM11DRKH

Heilind Number:SULABM11DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRKH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DRKH

Detailed Description

The ABM11DRKH is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The female gender, two rows of contacts, and 22 positions offer versatility in connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient and secure. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in extreme conditions. Its straight orientation, full bellow contact type, and tail length of 5.72mm provide optimal performance. With matte tin termination plating, it meets industry standards for reliability. The ABM11DRKH is a top choice for board-to-board and card edge connections in aerospace, defense, and industrial applications.