ABM11DRKN

Heilind Number:SULABM11DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DRKN

Detailed Description

Introducing the ABM11DRKN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable signal transmission. With a 5A amperage rating and 950VAC voltage capacity, it meets the requirements of industrial and commercial environments. The female gender, 2-row design, and straight orientation make it easy to integrate into your PCB layout. Gold-plated contacts and full bellow contact type guarantee low contact resistance and high reliability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh operating conditions. The termination method of Thru Hole and termination plating of Matte Tin provide secure and stable connections. With 22 positions and a pitch of 3.96mm, this connector offers versatile connectivity options. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the ABM11DRKN ensures optimal performance and durability.