ABM11DRKS

Heilind Number:SULABM11DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRKS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DRKS

Detailed Description

SKU ABM11DRKS features a female board-to-board PCB connector designed for high-reliability applications. Crafted with precision, this connector boasts a durable construction, with PPS and Beryllium Copper materials ensuring optimal performance. The two-row design with side hole mount type offers secure connectivity. With a pitch of 3.96mm and contact type Full Bellow, it guarantees efficient signal transmission. Gold plated Beryllium Copper contacts provide excellent conductivity, while matte tin termination ensures reliability. Operating at a wide temperature range of -65 to 150°C and withstanding up to 950VAC, it is suitable for various environments. With 22 positions and an orientation of straight, it offers versatility in PCB connections. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust in the ABM11DRKS for robust and dependable board-to-board connections.