ABM11DRTH-S13

Heilind Number:SULABM11DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DRTH-S13

Detailed Description

The ABM11DRTH-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with durable PPS and Beryllium Copper materials, it ensures reliable connectivity. With a current rating of 5A and a voltage resistance of 950VAC, this connector is suitable for power and signal transmission. Featuring a unique Full Bellow contact type and gold plating, it guarantees low contact resistance and high reliability. The 22-position, 2-row design with a 3.96mm pitch allows for versatile connectivity on PCBs. Its clearance hole mount and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, it is perfect for harsh environments. With a compact size of 10.95mm in height and .325in in width, it saves space on the board. The matte tin termination plating ensures durability. Overall, the ABM11DRTH-S13 is a top choice for high-reliability board-to-board connections in various industries.