ABM11DRTH

Heilind Number:SULABM11DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRTH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DRTH

Detailed Description

Introducing our ABM11DRTH connector, featuring durable PPS and Beryllium Copper construction for reliable performance. Designed with a 0.156-inch pitch and accommodating up to 22 positions across 2 rows, this female connector offers secure connectivity in PCB applications. With a clearance hole mount type and thru-hole termination method, installation is efficient and straightforward. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and full bellow contact type further enhance functionality. Measuring 10.95mm in height and 8.26mm in width, with a tail length of 3.48mm, it provides a compact yet robust solution. The termination plating of matte tin adds to its durability. Ideal for hi-rel applications, the ABM11DRTH is a dependable choice for board-to-board and card edge connections.