ABM11DRTI-S13

Heilind Number:SULABM11DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DRTI-S13

Detailed Description

Introducing the ABM11DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and voltage capability of 950VAC, it offers robust power transmission. The female connector with two rows and threaded mount type, along with card extender termination method, enables secure and easy installation. Its 22 positions, spaced at 3.96mm pitch, provide ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees low contact resistance and longevity. Operating in a wide temperature range of -65 to 150°C, it suits various industrial settings. The full bellow contact type and straddle orientation further enhance its performance. With a compact size (10.95mm height, 8.26mm width), it is ideal for space-constrained applications. Additionally, the matte tin termination plating ensures compliance with RoHS standards. Trust the ABM11DRTIS13 for efficient and durable board-level connections.