ABM11DRTI

Heilind Number:SULABM11DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DRTI

Detailed Description

Introducing the ABM11DRTI, a high-performance PCB connector designed for precision electronic applications. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable connections. The termination method of Thru Hole and contact material of Beryllium Copper with Gold plating guarantee reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets the demands of high-power systems. The Full Bellow contact type and straight orientation, along with 22 positions, accommodate complex circuit designs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. The termination plating of Matte Tin ensures compliance with RoHS standards. Ideal for hi-rel applications, the ABM11DRTI is a top choice for demanding electronic assemblies.