ABM11DRTS-S13

Heilind Number:SULABM11DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DRTS-S13

Detailed Description

This ABM11DRTS-S13 connector is a high-performance solution for board-to-board PCB connections, boasting a durable construction of PPS and Beryllium Copper. With a compact design featuring two rows of 22 female ports, it ensures efficient data transfer in various electronic devices. The contact material, Beryllium Copper, combined with Gold plating, guarantees optimal conductivity and corrosion resistance for reliable long-term use. Operating at amperages up to 5A and voltages of 950 VAC, this connector is suitable for demanding applications. The termination method via Card Extender and Side Hole mount type allows for secure and convenient installation. Its Full Bellow contact type and Straddle orientation further enhance connectivity performance. With a wide operating temperature range of -65 to 150°C, this connector is ideal for both standard and harsh environment settings. Trust in the ABM11DRTSS13 for top-tier board-to-board connections in your electronic systems.