ABM11DRTS

Heilind Number:SULABM11DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DRTS

Detailed Description

Introducing the ABM11DRTS, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector guarantees robustness and reliability. With a current rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. Featuring a female gender, two rows, and side hole mount type, it offers seamless integration onto PCBs. The Thru Hole termination method, along with gold-plated Beryllium Copper contacts, guarantees secure and durable connections. Its 22 positions, Full Bellow contact type, and straight orientation make it versatile for various board-to-board applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.26mm in width, it saves space while delivering high performance. Trust the ABM11DRTS for your critical connectivity needs.